BCX51-16,115 vs BCX51-16 feature comparison

BCX51-16,115 NXP Semiconductors

Buy Now Datasheet

BCX51-16 Siemens

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS SIEMENS A G
Part Package Code SOT-89 SOT-89
Package Description PLASTIC, MPT3, SMD, SC-62, UPAK-3 SOT-89, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT89
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-243
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz
Base Number Matches 2 16
Power Dissipation Ambient-Max 1 W

Compare BCX51-16,115 with alternatives

Compare BCX51-16 with alternatives