933388310235 vs BZX84C24-AU_R2_000A1 feature comparison

933388310235 NXP Semiconductors

Buy Now Datasheet

BZX84C24-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Transferred Active
NXP SEMICONDUCTORS PAN JIT INTERNATIONAL INC
R-PDSO-G3 R-PDSO-G3
3
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
R-PDSO-G3 R-PDSO-G3
e3
1
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.25 W 0.41 W
Not Qualified
24.2 V 24 V
YES YES
ZENER ZENER
TIN
GULL WING GULL WING
DUAL DUAL
5% 5%
5 mA 5 mA
2 1
150 °C
-55 °C
NOT SPECIFIED
AEC-Q101
NOT SPECIFIED

Compare 933388310235 with alternatives

Compare BZX84C24-AU_R2_000A1 with alternatives