933388310235 vs BZX84C24T feature comparison

933388310235 NXP Semiconductors

Buy Now Datasheet

BZX84C24T Lite-On Semiconductor Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
NXP SEMICONDUCTORS LITE-ON SEMICONDUCTOR CORP
R-PDSO-G3 GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
3 3
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
R-PDSO-G3 R-PDSO-G3
e3
1 1
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.25 W 0.15 W
Not Qualified Not Qualified
24.2 V 24 V
YES YES
ZENER ZENER
TIN
GULL WING GULL WING
DUAL DUAL
5% 5.79%
5 mA 5 mA
2 3

Compare 933388310235 with alternatives

Compare BZX84C24T with alternatives