933330390215 vs BSS63RTC feature comparison

933330390215 NXP Semiconductors

Buy Now Datasheet

BSS63RTC Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS ZETEX PLC
Package Description PLASTIC PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 85 MHz 85 MHz
Base Number Matches 2 2
VCEsat-Max 0.25 V

Compare 933330390215 with alternatives

Compare BSS63RTC with alternatives