933324250652
vs
MC14067BCP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
DIP
DIP
Package Description
DIP,
PLASTIC, DIP-24
Pin Count
24
24
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
JESD-609 Code
e3
e0
Length
31.7 mm
31.75 mm
Number of Channels
16
16
Number of Functions
1
1
Number of Terminals
24
24
Off-state Isolation-Nom
50 dB
40 dB
On-state Resistance Match-Nom
5 Ω
25 Ω
On-state Resistance-Max (Ron)
175 Ω
1050 Ω
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.1 mm
5.08 mm
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Switch-off Time-Max
340 ns
625 ns
Switch-on Time-Max
100 ns
600 ns
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
15.24 mm
15.24 mm
Base Number Matches
1
4
Samacsys Manufacturer
onsemi
Package Equivalence Code
DIP24,.6
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.6 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Compare 933324250652 with alternatives
Compare MC14067BCP with alternatives