933296760652
vs
HEF40175BTD-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDIP-T16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
21.6 mm
9.9 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
160 ns
160 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
3.9 mm
fmax-Min
20 MHz
5 MHz
Base Number Matches
1
1
parentfamilyid
1076080
kg CO2e/kg
12
Average Weight (mg)
162.05
CO2e (mg)
1944.6
Total Weight
146.6
Category CO2 Kg
12
CO2
1759.1999999999998
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
10
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Family
4000/14000/40000
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
5000000 Hz
Max I(ol)
0.00035999999999999997 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOP16,.25
Packing Method
TR
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Technology
CMOS
Temperature Grade
INDUSTRIAL
Compare 933296760652 with alternatives
Compare HEF40175BTD-T with alternatives