933296760652 vs CD40175BMN feature comparison

933296760652 NXP Semiconductors

Buy Now Datasheet

CD40175BMN National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4 e0
Length 21.6 mm 19.305 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 160 ns 300 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 5.08 mm
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 20 MHz 2 MHz
Base Number Matches 1 3
Family 4000/14000/40000
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 2000000 Hz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIP16,.3
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Technology CMOS
Temperature Grade MILITARY

Compare 933296760652 with alternatives

Compare CD40175BMN with alternatives