933137400235
vs
BZX84-C5V6/DG,215
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.6 V
5.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Part Package Code
TO-236
Manufacturer Package Code
SOT23
Samacsys Manufacturer
Nexperia
Dynamic Impedance-Max
40 Ω
JEDEC-95 Code
TO-236AB
Knee Impedance-Max
400 Ω
Peak Reflow Temperature (Cel)
260
Reference Standard
IEC-60134
Reverse Current-Max
1 µA
Reverse Test Voltage
2 V
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
2.5 mV/°C
Compare 933137400235 with alternatives
Compare BZX84-C5V6/DG,215 with alternatives
BZX84-C5V6/DG,215 vs BZX84C5V6
BZX84-C5V6/DG,215 vs BZX84C5V6TG
BZX84-C5V6/DG,215 vs 933137400185
BZX84-C5V6/DG,215 vs BZX84-C5V6/DG/B3
BZX84-C5V6/DG,215 vs BZX84-C5V6/CH,235
BZX84-C5V6/DG,215 vs BZX84C5V6TRL13
BZX84-C5V6/DG,215 vs BZX84C5V6TR
BZX84-C5V6/DG,215 vs BZX84-C5V6/AT
BZX84-C5V6/DG,215 vs BZX84C5V6-7