933063420126 vs BFS20 feature comparison

933063420126 NXP Semiconductors

Buy Now Datasheet

BFS20 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TO-92 SOT-23
Package Description CYLINDRICAL, O-PBCY-T3 PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.025 A 0.025 A
Collector-Base Capacitance-Max 0.5 pF 1 pF
Collector-Emitter Voltage-Max 25 V 20 V
Configuration SINGLE SINGLE
JEDEC-95 Code TO-92 TO-236AB
JESD-30 Code O-PBCY-T3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 550 MHz 350 MHz
Base Number Matches 1 21
Pbfree Code Yes
Samacsys Manufacturer NXP
DC Current Gain-Min (hFE) 40
Highest Frequency Band VERY HIGH FREQUENCY BAND
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.25 W
Time@Peak Reflow Temperature-Max (s) 30

Compare 933063420126 with alternatives

Compare BFS20 with alternatives