932SQ426AGLFT vs 8V41N012NLGI8 feature comparison

932SQ426AGLFT Integrated Device Technology Inc

Buy Now Datasheet

8V41N012NLGI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP VFQFPN
Package Description TSSOP-64 VFQFPN-72
Pin Count 64 72
Manufacturer Package Code PAG64 NLG72P1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G64 S-XQCC-N72
JESD-609 Code e3 e3
Length 17 mm 10 mm
Moisture Sensitivity Level 1 3
Number of Terminals 64 72
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 100 MHz 312.5 MHz
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Primary Clock/Crystal Frequency-Nom 25 MHz 25 MHz
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Width 6.1 mm 10 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1

Compare 932SQ426AGLFT with alternatives

Compare 8V41N012NLGI8 with alternatives