Part Details for 932SQ426AGLFT by Integrated Device Technology Inc
Overview of 932SQ426AGLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
932SQ426AGLFT | Renesas Electronics Corporation | CK420BQ Derivative Supporting SRnS PCIe Clocking |
Part Details for 932SQ426AGLFT
932SQ426AGLFT CAD Models
932SQ426AGLFT Part Data Attributes
|
932SQ426AGLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
932SQ426AGLFT
Integrated Device Technology Inc
TSSOP-64, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PAG64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e3 | |
Length | 17 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 932SQ426AGLFT
This table gives cross-reference parts and alternative options found for 932SQ426AGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 932SQ426AGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9FGP204BKLF | Integrated Device Technology Inc | Check for Price | VFQFPN-40, Tray | 932SQ426AGLFT vs 9FGP204BKLF |
9SQL4952BNLGI | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator | 932SQ426AGLFT vs 9SQL4952BNLGI |
6V49205APAGI8 | Integrated Device Technology Inc | Check for Price | TSSOP-48, Reel | 932SQ426AGLFT vs 6V49205APAGI8 |
SL28EB717ALI | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 166.67MHz, CMOS, QFN-48 | 932SQ426AGLFT vs SL28EB717ALI |
8430S10BYI-03LFT | Integrated Device Technology Inc | Check for Price | PTQFP-48, Reel | 932SQ426AGLFT vs 8430S10BYI-03LFT |
8430S10AYI-02LFT | Integrated Device Technology Inc | Check for Price | Processor Specific Clock Generator, 133.333MHz, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-026ABC, TQFP-48 | 932SQ426AGLFT vs 8430S10AYI-02LFT |
8430S803BYILFT | Integrated Device Technology Inc | Check for Price | PTQFP-48, Reel | 932SQ426AGLFT vs 8430S803BYILFT |
AD9577BCPZ-RL | Analog Devices Inc | Check for Price | Clock Generator with Dual PLLs, Spread Spectrum, and Margining | 932SQ426AGLFT vs AD9577BCPZ-RL |
8V41N012NLGI | Integrated Device Technology Inc | Check for Price | VFQFPN-72, Tray | 932SQ426AGLFT vs 8V41N012NLGI |
AK8160BV2 | Asahi Kasei Microsystems Corporation | Check for Price | Processor Specific Clock Generator, 100.03MHz, CMOS, QFN-20 | 932SQ426AGLFT vs AK8160BV2 |