930F-307-230
vs
535541-5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
METHODE ELECTRONICS INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED, LATCHED
TOP ENTRY
Body Breadth
0.213 inch
0.14 inch
Body Depth
0.598 inch
0.14 inch
Body Length
0.7 inch
0.7 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
12 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
750VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
15u inch
30u inch
Polarization Key
POLARIZED RIB
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
CSA, LR, U
Terminal Length
0.125 inch
Termination Type
IDC
SOLDER
Total Number of Contacts
7
7
UL Flammability Code
94V-0
94V-0
Wire Size-Max
30 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.556 N
Base Number Matches
1
2
Rohs Code
No
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
EMI Shielded
NO
Empty Shell
YES
JESD-609 Code
e0
Mains Connector Rating
3A
Mounting Style
STRAIGHT
Number Of PCB Rows
1
Number of Ports
1
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Terminal Pitch
2.54 mm
Compare 930F-307-230 with alternatives
Compare 535541-5 with alternatives