930F-307-230 vs 1775441-7 feature comparison

930F-307-230 Methode Electronics Inc

Buy Now Datasheet

1775441-7 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED, LATCHED
Body Breadth 0.213 inch 0.253 inch
Body Depth 0.598 inch 0.106 inch
Body Length 0.7 inch 0.456 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 40 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 4.8928 N
Insulation Resistance 5000000000 Ω 500000000 Ω
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.059 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Polarization Key POLARIZED RIB POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length
Termination Type IDC CRIMP
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Wire Size-Max 30 AWG 24 AWG
Wire Size-Min 30 AWG 30 AWG
Withdrawl Force-Min .556 N .8062 N
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer TE Connectivity
Durability 10 Cycles
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 3A
Number of Ports 1
Panel Mount NO
Terminal Pitch 1.5 mm

Compare 930F-307-230 with alternatives

Compare 1775441-7 with alternatives