930F-109-226 vs 925369-9 feature comparison

930F-109-226 Methode Electronics Inc

Buy Now Datasheet

925369-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6
Body Breadth 0.138 inch 0.116 inch
Body Depth 0.598 inch 0.11 inch
Body Length 0.9 inch 4.99 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 4.448 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK GREEN
Insulator Material GLASS FILLED POLYESTER POLYAMIDE66
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Polarization Key POLARIZED RIB
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length
Termination Type IDC CRIMP
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 20 AWG
Wire Size-Min 26 AWG 32 AWG
Withdrawl Force-Min .556 N .556 N
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 22 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
EMI Shielded NO
Empty Shell YES
Mains Connector Rating 3A
Mating Contact Row Spacing 0.1 inch
Mounting Option 2 LOCKING
Number of Ports 1
Panel Mount NO
Terminal Pitch 2.54 mm

Compare 930F-109-226 with alternatives

Compare 925369-9 with alternatives