930F-109-226 vs 103958-8 feature comparison

930F-109-226 Methode Electronics Inc

Buy Now Datasheet

103958-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer METHODE ELECTRONICS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED AMPMODU, LATCHED, POLARIZED
Body Breadth 0.138 inch
Body Depth 0.598 inch 0.265 inch
Body Length 0.9 inch 1.8 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 600VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch 30u inch
Polarization Key POLARIZED RIB POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA CSA, LR, U
Terminal Length 0.52 inch
Termination Type IDC CRIMP/IDC
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 22 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min .556 N
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Contact Finish Termination TIN LEAD
EMI Shielded NO
Empty Shell YES
Insulation Diameter-Min 0.054 inch
JESD-609 Code e0
Mains Connector Rating 3A
Mounting Option 1 LATCH
Mounting Option 2 LATCHING
Number of Ports 1
Panel Mount NO
Rated Voltage 267 V
Terminal Pitch 2.54 mm

Compare 930F-109-226 with alternatives

Compare 103958-8 with alternatives