930F-013-224 vs 10-30-8131 feature comparison

930F-013-224 Methode Electronics Inc

Buy Now Datasheet

10-30-8131 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC MOLEX LLC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SIDE BY SIDE&END-END STACKABLE SPOX, COMPATIBLE CONTACTS: 08-70-0056; 08-70-0057; 08-70-0058; 08-70-0059, LOW PROFILE
Body Breadth 0.098 inch 0.193 inch
Body Depth 0.598 inch 0.421 inch
Body Length 1.3 inch 1.379 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1000VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 17.792 N
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE 22-21-1131
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length
Termination Type IDC CRIMP
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min .556 N 1.4734 N
Base Number Matches 1 1
Rohs Code Yes
Terminal Pitch 2.5 mm

Compare 930F-013-224 with alternatives

Compare 10-30-8131 with alternatives