930F-013-224 vs 14-60-2130 feature comparison

930F-013-224 Methode Electronics Inc

Buy Now Datasheet

14-60-2130 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer METHODE ELECTRONICS INC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature SIDE BY SIDE&END-END STACKABLE POLARIZED
Body Breadth 0.098 inch 0.149 inch
Body Depth 0.598 inch 0.6 inch
Body Length 1.3 inch 1.299 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN STAMPED, PREASSEM
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 600VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 2.224 N
Insulation Resistance 5000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 120 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 15u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length
Termination Type IDC IDC
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Wire Size-Max 24 AWG 24 AWG
Wire Size-Min 24 AWG 28 AWG
Withdrawl Force-Min .556 N .278 N
Base Number Matches 1 1
Rohs Code Yes
Insulation Diameter-Min 0.051 inch
Polarization Key POLARIZED HOUSING

Compare 930F-013-224 with alternatives

Compare 14-60-2130 with alternatives