9308-104-222
vs
37304-3122-0P0FL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
METHODE ELECTRONICS INC
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
POLARIZED
3M, PANEL MOUNTABLE, LATCHED
Body Breadth
0.138 inch
0.252 inch
Body Depth
0.598 inch
0.614 inch
Body Length
0.4 inch
0.622 inch
Body/Shell Style
PLUG
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU ON NI
GOLD (8) OVER NICKEL (100)
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
1400VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
1000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
65 °C
Operating Temperature-Min
-55 °C
-20 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
30u inch
8u inch
Polarization Key
POLARIZED RIB
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
Termination Type
IDC
IDC
Total Number of Contacts
4
4
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
24 AWG
Wire Size-Min
22 AWG
26 AWG
Withdrawl Force-Min
.556 N
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Insulation Diameter-Min
0.039 inch
Mounting Option 1
LOCKING
Mounting Option 2
LATCH
Compare 9308-104-222 with alternatives
Compare 37304-3122-0P0FL with alternatives