9308-104-222 vs 91601-404LF feature comparison

9308-104-222 Methode Electronics Inc

Buy Now Datasheet

91601-404LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer METHODE ELECTRONICS INC FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED TOP ENTRY
Body Breadth 0.138 inch 0.1 inch
Body Depth 0.598 inch 0.283 inch
Body Length 0.4 inch 0.397 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1400VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N 1.4734 N
Insulation Resistance 5000000000 Ω 100000000000 Ω
Insulator Color BLACK GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch 197u inch
Polarization Key POLARIZED RIB
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length
Termination Type IDC SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 22 AWG
Withdrawl Force-Min .556 N .3058 N
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.159 mm
Terminal Pitch 2.54 mm

Compare 9308-104-222 with alternatives

Compare 91601-404LF with alternatives