9308-024-222
vs
102C24
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
METHODE ELECTRONICS INC
|
NICOMATIC SA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
SIDE BY SIDE&END-END STACKABLE
|
NONE
|
Body Breadth |
0.098 inch
|
0.138 inch
|
Body Depth |
0.598 inch
|
0.296 inch
|
Body Length |
2.4 inch
|
2.02 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1500VAC V
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
2.0016 N
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
UL
|
Terminal Length |
|
|
Termination Type |
IDC
|
CRIMP
|
Total Number of Contacts |
24
|
24
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
22 AWG
|
22 AWG
|
Wire Size-Min |
22 AWG
|
22 AWG
|
Withdrawl Force-Min |
.556 N
|
.1946 N
|
Base Number Matches |
1
|
1
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 9308-024-222 with alternatives
Compare 102C24 with alternatives