102C24
vs
14-56-8240
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NICOMATIC SA
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
SL
Body Breadth
0.138 inch
0.139 inch
Body Depth
0.296 inch
0.6 inch
Body Length
2.02 inch
2.499 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
15 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.0016 N
2.224 N
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
120 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED RIB
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Termination Type
CRIMP
IDC
Total Number of Contacts
24
24
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
22 AWG
28 AWG
Withdrawl Force-Min
.1946 N
.278 N
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Molex
Contact Finish Termination
GOLD OVER NICKEL
Dielectric Withstanding Voltage
600VAC V
Insulator Color
BLACK
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Plating Thickness
30u inch
UL Flammability Code
94V-0
Compare 102C24 with alternatives
Compare 14-56-8240 with alternatives