93070-0006
vs
10136656-0311LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Molex
Additional Feature
LATCHED
RATED CURRENT(POWER): 8.5A
Board Mounting Option
PEG
Body Breadth
0.362 inch
0.219 inch
Body Depth
0.602 inch
0.39 inch
Body Length
0.461 inch
0.498 inch
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P3
S0P3
Contact Finish Mating
NOT SPECIFIED
SN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
10 mΩ
20 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Durability
10 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
3.9754 N
4.448 N
Insulation Resistance
10000000 Ω
1000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
120 °C
105 °C
Operating Temperature-Min
-20 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
UL
Shell Material
GLASS FILLED POLYAMIDE66
Terminal Length
0.13 inch
0.125 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.5004 N
2.0016 N
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
Contact Finish Termination
Tin (Sn)
Contact Style
SQ PIN-SKT
JESD-609 Code
e3
Compare 93070-0006 with alternatives
Compare 10136656-0311LF with alternatives