9250YF-09LFT vs SP9504AP feature comparison

9250YF-09LFT Integrated Device Technology Inc

Buy Now Datasheet

SP9504AP Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SIPEX CORP
Part Package Code SSOP
Package Description SSOP, 0.600 INCH, PLASTIC, DIP-28
Pin Count 56
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G56 R-PDIP-T28
JESD-609 Code e3
Length 18.41 mm 37.4 mm
Number of Terminals 56 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 133.32 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Primary Clock/Crystal Frequency-Nom 14.318 MHz
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 6.35 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES NO
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.49 mm 15.24 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Analog Output Voltage-Max 4.5 V
Analog Output Voltage-Min -3 V
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format PARALLEL, WORD
Linearity Error-Max (EL) 0.0732%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V
Number of Bits 12
Number of Functions 4
Settling Time-Nom (tstl) 4 µs
Supply Current-Max 15 mA

Compare 9250YF-09LFT with alternatives

Compare SP9504AP with alternatives