SP9504AP
vs
AD7249ANZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIPEX CORP
ROCHESTER ELECTRONICS INC
Package Description
0.600 INCH, PLASTIC, DIP-28
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog Output Voltage-Max
4.5 V
10 V
Analog Output Voltage-Min
-3 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
OFFSET BINARY
BINARY
Input Format
PARALLEL, WORD
SERIAL
JESD-30 Code
R-PDIP-T28
R-PDIP-T16
Length
37.4 mm
20.13 mm
Linearity Error-Max (EL)
0.0732%
0.0244%
Moisture Sensitivity Level
1
NOT APPLICABLE
Negative Supply Voltage-Nom
-5 V
-12 V
Number of Bits
12
12
Number of Functions
4
2
Number of Terminals
28
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
6.35 mm
5.33 mm
Settling Time-Nom (tstl)
4 µs
5 µs
Supply Current-Max
15 mA
Supply Voltage-Nom
5 V
12 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
16
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Technology
BICMOS
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare SP9504AP with alternatives