9250-182
vs
1641-182H
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Flame Retardant Coat
Tubular
Core Material
FERRITE
IRON
DC Resistance
0.14 Ω
0.14 Ω
Inductance-Nom (L)
1.8 µH
1.8 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.635 mm
0.635 mm
Lead Length
25.4 mm
36.58 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
4.115 mm
4.11 mm
Package Length
10.414 mm
10.41 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
44
44
Rated Current-Max
0.78 A
0.775 A
Self Resonance Frequency
105 MHz
105 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
YES
YES
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.9 MHz
Tolerance
10%
10%
Base Number Matches
2
1
Pbfree Code
No
JESD-609 Code
e0
Packing Method
TR, 14 INCH
Terminal Finish
Tin/Lead (Sn63Pb37)
Compare 9250-182 with alternatives
Compare 1641-182H with alternatives