Part Details for 1641-182H by API Delevan
Overview of 1641-182H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4164-15FGS/BZA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 150 NS ACCESS TIME - Dual marked (8201006ZA) | |
4164-12JDS/BEA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 120 NS ACCESS TIME - Dual marked (8201008EA) | |
4164-15JDS/BEA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 150 NS ACCESS TIME - Dual marked (8201006EA) |
Price & Stock for 1641-182H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1641-182H-ND
|
DigiKey | FIXED IND 1.8UH 775MA 140MOHM TH Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1750 | Buy Now |
DISTI #
807-1641-182HTR
|
Mouser Electronics | RF Inductors - Leaded 1.8uH 3% .14ohm Mold Shield Coil Ind RoHS: Not Compliant | 0 |
|
$4.7200 | Order Now |
Part Details for 1641-182H
1641-182H CAD Models
1641-182H Part Data Attributes
|
1641-182H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1641-182H
API Delevan
General Purpose Inductor, 1.8uH, 3%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 44 | |
Rated Current-Max | 0.775 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
Alternate Parts for 1641-182H
This table gives cross-reference parts and alternative options found for 1641-182H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641-182H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1641R-182K | API Delevan | Check for Price | General Purpose Inductor, 1.8uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | 1641-182H vs 1641R-182K |
IMS-51.8UH+-10%RJ1 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 1.8uH, 10%, Iron-Core, | 1641-182H vs IMS-51.8UH+-10%RJ1 |
MS750884 | API Delevan | Check for Price | General Purpose Inductor, 1.8uH, 10%, 1 Element, Iron-Core, | 1641-182H vs MS750884 |
17S181KLF | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | 1641-182H vs 17S181KLF |
17S181K | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 1.8uH, 10%, 1 Element, Iron-Core, | 1641-182H vs 17S181K |
1641R-182J | API Delevan | Check for Price | General Purpose Inductor, 1.8uH, 5%, 1 Element, Iron-Core, ROHS COMPLIANT | 1641-182H vs 1641R-182J |
9250-182 | Bourns Inc | Check for Price | General Purpose Inductor, 1.8uH, 10%, 1 Element, Ferrite-Core, | 1641-182H vs 9250-182 |