9248YG-189-T vs C9806JBT feature comparison

9248YG-189-T Integrated Device Technology Inc

Buy Now Datasheet

C9806JBT Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP-48
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 12.5 mm 12.5 mm
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 133.33 MHz 133.3 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 14.318 MHz 14.318 MHz
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, PROCESSOR SPECIFIC CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 9248YG-189-T with alternatives

Compare C9806JBT with alternatives