92355-121-53 vs FDS-TM1TPW4 feature comparison

92355-121-53 Amphenol FCi

Buy Now Datasheet

FDS-TM1TPW4 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
Insulator Material POLYETHYLENE/POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish FRONT AND REAR TIN
Shell Material CARBON STEEL
Shell Size 1/E 1/E
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Base Number Matches 2 1
Body Breadth 0.494 inch
Body Depth 0.615 inch
Body Length 1.213 inch
Contact Finish Mating NOT SPECIFIED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 #4-40
Mounting Option 2 CLINCH NUT
Number Of Connectors ONE
Number of Rows Loaded 2

Compare 92355-121-53 with alternatives

Compare FDS-TM1TPW4 with alternatives