FDS-TM1TPW4
vs
67757-101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
AMPHENOL ICC
Reach Compliance Code
compliant
compliant
Body Breadth
0.494 inch
Body Depth
0.615 inch
Body Length
1.213 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Type
CABLE
BOARD AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
1/E
1/E
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
9
9
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
Insulator Material
GLASS FILLED POLYETHYLENE
Shell Finish
FRONT-TIN AND REAR-TIN LEAD
Shell Material
CARBON STEEL
UL Flammability Code
94V-0
Compare FDS-TM1TPW4 with alternatives
Compare 67757-101 with alternatives