9230-46
vs
MS75084-13ST
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
JW MILLER MAGNETICS
VISHAY DALE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
IRON
Iron
DC Resistance
2.7 Ω
2.7 Ω
Inductance-Nom (L)
12 µH
12 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Quality Factor-Min (at L-nom)
45
45
Rated Current-Max
0.21 A
0.155 A
Self Resonance Frequency
40 MHz
40 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
PRINTED WIRING PIN
WIRE
Test Frequency
2.52 MHz
7.9 MHz
Tolerance
10%
10%
Base Number Matches
2
1
Construction
Epoxy Molded
Lead Diameter
0.508 mm
Lead Length
36.575 mm
Package Diameter
2.415 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR
Compare MS75084-13ST with alternatives