9230-46 vs 1027-46K feature comparison

9230-46 JW Miller

Buy Now Datasheet

1027-46K API Delevan

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer JW MILLER MAGNETICS API DELEVAN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -55C to +105C Industrial: -55C to +105C
Core Material IRON IRON
DC Resistance 2.7 Ω 2.7 Ω
Inductance-Nom (L) 12 µH 12 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Quality Factor-Min (at L-nom) 45
Rated Current-Max 0.21 A 0.16 A
Self Resonance Frequency 40 MHz 37 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape PRINTED WIRING PIN WIRE
Test Frequency 2.52 MHz 0.4 MHz
Tolerance 10% 10%
Base Number Matches 2 1
Rohs Code No
Candidate List Date 2015-12-17
Construction Tubular
Lead Diameter 0.508 mm
Lead Length 38.1 mm
Package Diameter 2.41 mm
Package Length 6.35 mm
Package Style Axial

Compare 1027-46K with alternatives