Part Details for 1027-46K by API Delevan
Overview of 1027-46K by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-272L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
DR0810-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, ROHS COMPLIANT | |
RFB1010-270L | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for 1027-46K
1027-46K CAD Models
1027-46K Part Data Attributes
|
1027-46K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1027-46K
API Delevan
General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 2.7 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.4 MHz | |
Tolerance | 10% |
Alternate Parts for 1027-46K
This table gives cross-reference parts and alternative options found for 1027-46K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1027-46K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ER1025-46KP | API Delevan | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 1027-46K vs ER1025-46KP |
1025R-46K | API Delevan | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | 1027-46K vs 1025R-46K |
M39010/09A120KM | API Delevan | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 1027-46K vs M39010/09A120KM |
ER1025-46KR | API Delevan | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 1027-46K vs ER1025-46KR |
M39010/09A120KR | API Delevan | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 1027-46K vs M39010/09A120KR |
LM1-120K | Inductor Supply Inc | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Non-specified-Core | 1027-46K vs LM1-120K |
550-3399-26-02-36 | Cambion Electronics Ltd | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | 1027-46K vs 550-3399-26-02-36 |
MS75084-13 | API Delevan | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | 1027-46K vs MS75084-13 |
AM20-120K | Allied Components International | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | 1027-46K vs AM20-120K |
10M122K | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 12uH, 10%, 1 Element, Iron-Core, | 1027-46K vs 10M122K |