91MCE2-S1Q vs 91MCE2S1BP feature comparison

91MCE2-S1Q Honeywell Sensing and Control

Buy Now Datasheet

91MCE2S1BP Honeywell Sensing and Control

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Base Number Matches 1 1
Actuator Type ROLLER PLUNGER
Body Breadth 16 mm
Body Height 50 mm
Body Length or Diameter 30 mm
Contact (AC) Max Rating R Load 6A@120VAC
Contact Current(AC)-Max 6 A
Contact Current(DC)-Max 0.55 A
Contact (DC) Max Rating R Load .55A@120VDC
Contact Voltage(AC)-Max 120 V
Contact Voltage(DC)-Max 120 V
Electrical Life 500000 Cycle(s)
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Sealing IP67
Surface Mount NO
Switch Action MOMENTARY
Switch Function DPST
Termination Type WIRE

Compare 91MCE2-S1Q with alternatives

Compare 91MCE2S1BP with alternatives