91779-0118 vs 90833-0500 feature comparison

91779-0118 Molex

Buy Now Datasheet

90833-0500 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating SILVER (79) NOT SPECIFIED
Contact Finish Termination Silver Flash (Ag)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE6 POLYAMIDE66
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type WIRE
Total Number of Contacts 3 3
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature LATCHED, POLARIZATION AVAILABLE
Contact Material NOT SPECIFIED

Compare 91779-0118 with alternatives

Compare 90833-0500 with alternatives