91779-0118
vs
009276003021006
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
AVX CORP
Reach Compliance Code
compliant
compliant
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
SILVER (79)
TIN OVER NICKEL
Contact Finish Termination
Silver Flash (Ag)
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE6
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
UL
Termination Type
WIRE
SURFACE MOUNT
Total Number of Contacts
3
3
UL Flammability Code
94V-2
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Kyocera AVX
Contact Material
PHOSPHOR BRONZE/BERYLLIUM COPPER
JESD-609 Code
e3
Shell Material
GLASS FILLED POLYAMIDE46
Compare 91779-0118 with alternatives
Compare 009276003021006 with alternatives