911E-3-110-09 vs TSHCRE-110-S-14-130-H feature comparison

911E-3-110-09 Methode Electronics Inc

Buy Now Datasheet

TSHCRE-110-S-14-130-H Major League Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer METHODE ELECTRONICS INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.118 inch 0.14 inch
Body Depth 0.155 inch 0.26 inch
Body Length 0.99 inch 1 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN-PB ON NI GOLD OVER NICKEL
Contact Finish Termination TIN/LEAD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYCARBONATE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 250u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.19 inch 0.09 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Withdrawl Force-Min .556 N
Base Number Matches 1 1
Rohs Code No
Additional Feature POST HEIGHT=0.130"
Filter Feature NO
JESD-609 Code e0
Mixed Contacts NO

Compare 911E-3-110-09 with alternatives

Compare TSHCRE-110-S-14-130-H with alternatives