Part Details for TSHCRE-110-S-14-130-H by Major League Electronics
Overview of TSHCRE-110-S-14-130-H by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSHCRE-110-S-14-130-H
TSHCRE-110-S-14-130-H CAD Models
TSHCRE-110-S-14-130-H Part Data Attributes:
|
TSHCRE-110-S-14-130-H
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
TSHCRE-110-S-14-130-H
Major League Electronics
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POST HEIGHT=0.130" | |
Body Breadth | 0.14 inch | |
Body Depth | 0.26 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for TSHCRE-110-S-14-130-H
This table gives cross-reference parts and alternative options found for TSHCRE-110-S-14-130-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSHCRE-110-S-14-130-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1118-22-110-02 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | TSHCRE-110-S-14-130-H vs 1118-22-110-02 |
9118-3-110-02 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | TSHCRE-110-S-14-130-H vs 9118-3-110-02 |
HB02101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Foxconn | TSHCRE-110-S-14-130-H vs HB02101 |
2201-10-D1-30-6.0/3.0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | TSHCRE-110-S-14-130-H vs 2201-10-D1-30-6.0/3.0 |
1110-22-110-04 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Methode Electronics Inc | TSHCRE-110-S-14-130-H vs 1110-22-110-04 |
LTSHCRE-110-S-32-985-H-LT-001 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Major League Electronics | TSHCRE-110-S-14-130-H vs LTSHCRE-110-S-32-985-H-LT-001 |
910F-3-110-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | TSHCRE-110-S-14-130-H vs 910F-3-110-10 |
9108-3-110-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | TSHCRE-110-S-14-130-H vs 9108-3-110-10 |
MPH1-10R1-SG50-KN | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Keltron Connector Company | TSHCRE-110-S-14-130-H vs MPH1-10R1-SG50-KN |
HTSHCR-110-S-16-330-H | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Major League Electronics | TSHCRE-110-S-14-130-H vs HTSHCR-110-S-16-330-H |