9110-1-102-04
vs
IL-G-2P-S3T2-E
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
METHODE ELECTRONICS INC
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
WITH STANDOFF
WITH LOW PROFILE
Body Breadth
0.095 inch
0.236 inch
Body Depth
0.095 inch
0.28 inch
Body Length
0.19 inch
0.217 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN (300) OVER NICKEL (100)
SN ON NI
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
100000000 Ω
Insulator Color
BLACK
BROWN
Insulator Material
GLASS FILLED POLYCARBONATE
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
300u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.11 inch
0.138 inch
Terminal Pitch
2.54 mm
2.5 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.556 N
Base Number Matches
1
1
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare 9110-1-102-04 with alternatives
Compare IL-G-2P-S3T2-E with alternatives