IL-G-2P-S3T2-E vs 910F-1-102-11 feature comparison

IL-G-2P-S3T2-E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

910F-1-102-11 Methode Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD METHODE ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature WITH LOW PROFILE WITH STANDOFF
Body Breadth 0.236 inch 0.095 inch
Body Depth 0.28 inch 0.095 inch
Body Length 0.217 inch 0.19 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI GOLD (15) OVER NICKEL (150)
Contact Finish Termination TIN OVER NICKEL TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Color BROWN BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYETHYLENE TEREPHTALATE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.138 inch 0.093 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Insertion Force-Max 2.78 N
JESD-609 Code e0
Plating Thickness 15u inch
Withdrawl Force-Min .556 N

Compare IL-G-2P-S3T2-E with alternatives

Compare 910F-1-102-11 with alternatives