91-21SUBC/S400-A5/F10 vs 95-21SUBC/S400-A4/F10 feature comparison

91-21SUBC/S400-A5/F10 Everlight Electronics Co Ltd

Buy Now Datasheet

95-21SUBC/S400-A4/F10 Everlight Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, SMD, 2 PIN ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Color SUPER BLUE SUPER BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 630.0 mcd 630.0 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 2.7 mm 2.7 mm
Packing Method BULK BULK
Peak Wavelength 468 nm 468 nm
Shape ROUND ROUND
Size 1.9 mm 1.9 mm
Surface Mount YES YES
T-code T-3/4 T-3/4
Viewing Angle 25 deg 25 deg
Base Number Matches 1 1

Compare 91-21SUBC/S400-A5/F10 with alternatives

Compare 95-21SUBC/S400-A4/F10 with alternatives