Datasheets
91-21SUBC/S400-A5/F10 by: Everlight Electronics Co Ltd

Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN

Part Details for 91-21SUBC/S400-A5/F10 by Everlight Electronics Co Ltd

Overview of 91-21SUBC/S400-A5/F10 by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HS4002 Renesas Electronics Corporation Relative Humidity and Temperature Sensor, Digital Output, ±1.8% RH
HS4000-EVK Renesas Electronics Corporation HS4001 Relative Humidity and Temperature Sensor Evaluation Kit
QCIOT-HS4001POCZ Renesas Electronics Corporation Relative Humidity Sensor Pmod™ Board

Part Details for 91-21SUBC/S400-A5/F10

91-21SUBC/S400-A5/F10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

91-21SUBC/S400-A5/F10 Part Data Attributes

91-21SUBC/S400-A5/F10 Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
91-21SUBC/S400-A5/F10 Everlight Electronics Co Ltd Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.20.00
Color SUPER BLUE
Configuration SINGLE
Forward Current-Max 0.025 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 630.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 2.7 mm
Packing Method BULK
Peak Wavelength 468 nm
Shape ROUND
Size 1.9 mm
Surface Mount YES
T-code T-3/4
Viewing Angle 25 deg

Alternate Parts for 91-21SUBC/S400-A5/F10

This table gives cross-reference parts and alternative options found for 91-21SUBC/S400-A5/F10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91-21SUBC/S400-A5/F10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
95-21SUBC/S400-A4/F10 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 95-21SUBC/S400-A4/F10
95-21SUBC/S400-A4/TR7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 95-21SUBC/S400-A4/TR7
91-21SUBC/S400-A5/TR7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 91-21SUBC/S400-A5/TR7
91-21SUBC/S400-A5/F7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 91-21SUBC/S400-A5/F7
95-21SUBC/S400-A4/TR9 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 95-21SUBC/S400-A4/TR9
95-21SUBC/S400-A4/F7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 95-21SUBC/S400-A4/F7
91-21SUBC/S400-A5/TR10 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 91-21SUBC/S400-A5/TR10
95-21SUBC/S400-A4/F9 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 95-21SUBC/S400-A4/F9
91-21SUBC/S400-A5/F9 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 91-21SUBC/S400-A5/F9
Part Number Description Manufacturer Compare
91-21SUBC/S400-A5/TR9 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 91-21SUBC/S400-A5/TR9
91-21SUBC/S400-A5/F9 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 91-21SUBC/S400-A5/F9
91-21SUBC/S400-A5/F7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 91-21SUBC/S400-A5/F7
95-21SUBC/S400-A4/TR7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 95-21SUBC/S400-A4/TR7
95-21SUBC/S400-A4/F10 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 95-21SUBC/S400-A4/F10
91-21SUBC/S400-A5/TR7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 91-21SUBC/S400-A5/TR7
95-21SUBC/S400-A4/F7 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 95-21SUBC/S400-A4/F7
95-21SUBC/S400-A4/F9 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 95-21SUBC/S400-A4/F9
95-21SUBC/S400-A4/TR9 Single Color LED, Super Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN Everlight Electronics Co Ltd 91-21SUBC/S400-A5/F10 vs 95-21SUBC/S400-A4/TR9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91-21SUBC/S400-A5/F10 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91-21SUBC/S400-A5/F10 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 91-21SUBC/S400-A5/F10 would you like to use for your alert(s)?
  • Please alert me when 91-21SUBC/S400-A5/F10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91-21SUBC/S400-A5/F10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91-21SUBC/S400-A5/F10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91-21SUBC/S400-A5/F10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91-21SUBC/S400-A5/F10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91-21SUBC/S400-A5/F10 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: