90HBW04R
vs
ADF04S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GRAYHILL INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Material
POLYETHYLENE
Actuator Type
RECESSED TYPE
Additional Feature
APPROVAL: UL
Body Breadth
7.37 mm
Body Height
4.19 mm
Body Length or Diameter
11.9 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@6VDC
Contact Function
OFF-ON
Contact Resistance
0.02 mΩ
Contact Voltage(DC)-Max
6 V
Dielectric Withstand Volts
500VRMS V
Electrical Life
2000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Housing Material
POLYETHYLENE
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switch Sections
4
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, EMBOSSED, 13 INCH
Sealing
MOISTURE PROOF
Solderability
REFLOW
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
TE Connectivity
Compare 90HBW04R with alternatives
Compare ADF04S with alternatives