90719-403LF vs DF1BZ-3P-2.5DS(24) feature comparison

90719-403LF Amphenol FCi

Buy Now Datasheet

DF1BZ-3P-2.5DS(24) Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI HIROSE ELECTRIC CO LTD
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT
Body Breadth 0.095 inch 0.224 inch
Body Depth 0.1 inch 0.492 inch
Body Length 0.3 inch 0.394 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (100) OVER NICKEL (50) SN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 2100VAC V 650VAC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -35 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 100u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.106 inch 0.142 inch
Terminal Pitch 2.54 mm 2.4892 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
UL Flammability Code 94V-0
Base Number Matches 2 1
Samacsys Manufacturer Hirose
Contact Resistance 30 mΩ
Durability 30 Cycles
Insertion Force-Max 4.448 N
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min .417 N

Compare 90719-403LF with alternatives

Compare DF1BZ-3P-2.5DS(24) with alternatives