90663-3502 vs FAP-5001-1202-2-0AS feature comparison

90663-3502 Molex

Buy Now Datasheet

FAP-5001-1202-2-0AS Yamaichi Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC YAMAICHI ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 12 Weeks
Samacsys Manufacturer Molex
Additional Feature QF 50, STANDARDS: MIL-C-83503; DIN 41651, POLARIZED MIL STANDARD KEY SLOT
Board Mounting Option HOLE .112-.124 HOLE .120- .126
Body Breadth 0.335 inch 0.327 inch
Body Depth 0.642 inch 0.68 inch
Body Length 3.266 inch 3.26 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 500VAC V 1000VAC V
Durability 300 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 3.4194 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLUE
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
MIL Conformance YES
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LATCH & EJECT
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -20 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Polarization Key MIL TYP & CENTER MIL TYP & CENTER
Rated Current (Signal) 2.5 A 1 A
Reference Standard UL UL
Terminal Length 0.127 inch 0.13 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0
Withdrawl Force-Min .5004 N
Base Number Matches 1 1
Mounting Option 2 LOCKING

Compare 90663-3502 with alternatives

Compare FAP-5001-1202-2-0AS with alternatives