90663-3502 vs 90572-1501 feature comparison

90663-3502 Molex

Buy Now Datasheet

90572-1501 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 12 Weeks
Samacsys Manufacturer Molex Molex
Additional Feature QF 50, STANDARDS: MIL-C-83503; DIN 41651, POLARIZED QF 50
Board Mounting Option HOLE .112-.124 HOLE .099-.111
Body Breadth 0.335 inch 0.335 inch
Body Depth 0.642 inch 0.64 inch
Body Length 3.266 inch 3.266 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 500VAC V 500VAC V
Durability 300 Cycles 300 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 3.4194 N 3.4194 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance YES NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT EJECT LEVER
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Plating Thickness 30u inch 4u inch
Polarization Key MIL TYP & CENTER CTR W/GUIDE SLOTS
Rated Current (Signal) 2.5 A 1 A
Reference Standard UL UL
Terminal Length 0.127 inch 0.138 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .5004 N .5004 N
Base Number Matches 1 1
JESD-609 Code e4
Mounting Option 2 LOCKING

Compare 90663-3502 with alternatives

Compare 90572-1501 with alternatives