90512-102LF vs 94908-486 feature comparison

90512-102LF Amphenol Communications Solutions

Buy Now Datasheet

94908-486 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option PEG SPLIT BOARD LOCK
Body Breadth 0.62 inch 0.495 inch
Body Depth 0.615 inch 0.709 inch
Body Length 0.645 inch 0.702 inch
Body/Shell Style JACK JACK
Connector Type RJ CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating GOLD (30) AU-PD-NI ON NI
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style TELCOM, MODULAR TELCOM, MODULAR
DIN Conformance NO NO
Durability 2500 Cycles 250 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYETHYLENE POLYAMIDE
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2
Number of Ports 1 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -65 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 5u inch 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 1 A
Reference Standard UL UL
Terminal Length 0.125 inch 0.128 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Additional Feature LOW PROFILE
Contact Material PHOSPHOR BRONZE
Insertion Force-Max 2.502 N

Compare 90512-102LF with alternatives

Compare 94908-486 with alternatives