90123-0209
vs
14-56-3096
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Molex
Additional Feature
COMPATIBLE CONTACTS: 90119-0109; 90119-0110; 90119-0111; 90119-0120; 90119-0121, POLARIZED
SL
Body Breadth
0.1 inch
0.139 inch
Body Depth
0.6 inch
0.6 inch
Body Length
0.9 inch
0.899 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYPHENYLENE OXIDE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
3 A
Termination Type
CRIMP
IDC
Total Number of Contacts
9
9
UL Flammability Code
94V-1
94V-0
Withdrawl Force-Min
.1946 N
Base Number Matches
1
2
Pbfree Code
Yes
Contact Finish Termination
GOLD (15)/TIN (75) OVER NICKEL
Durability
50 Cycles
Insertion Force-Max
2.224 N
JESD-609 Code
e4/e3
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Compare 90123-0209 with alternatives
Compare 14-56-3096 with alternatives