90123-0209 vs 14-56-7094 feature comparison

90123-0209 Molex

Buy Now Datasheet

14-56-7094 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex Molex
Additional Feature COMPATIBLE CONTACTS: 90119-0109; 90119-0110; 90119-0111; 90119-0120; 90119-0121, POLARIZED STACKABLE
Body Breadth 0.1 inch 0.099 inch
Body Depth 0.6 inch 0.6 inch
Body Length 0.9 inch 0.899 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE OXIDE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Termination Type CRIMP IDC
Total Number of Contacts 9 9
UL Flammability Code 94V-1 94V-0
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
Pbfree Code Yes
Contact Finish Termination GOLD
Durability 50 Cycles
Insertion Force-Max 2.224 N
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL, CSA
Wire Size-Max 22 AWG
Wire Size-Min 22 AWG

Compare 90123-0209 with alternatives

Compare 14-56-7094 with alternatives