9010
vs
451
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
DYMEC INC
|
NTE ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
|
Linearity Error-Max (EL) |
0.01%
|
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
9
|
3
|
Operating Frequency-Max |
0.011 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
MODULE,9LEAD,.8
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
CYLINDRICAL
|
Positive Input Voltage-Max |
15 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
27 mA
|
|
Supply Voltage-Nom |
15 V
|
|
Temperature Grade |
COMMERCIAL
|
|
Base Number Matches |
6
|
3
|
ECCN Code |
|
EAR99
|
Configuration |
|
SINGLE
|
FET Technology |
|
JUNCTION
|
Feedback Cap-Max (Crss) |
|
1 pF
|
JEDEC-95 Code |
|
TO-92
|
JESD-30 Code |
|
O-PBCY-W3
|
Number of Elements |
|
1
|
Operating Mode |
|
DEPLETION MODE
|
Package Shape |
|
ROUND
|
Polarity/Channel Type |
|
N-CHANNEL
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|