9-1740154-6 vs 4-1534796-6 feature comparison

9-1740154-6 TE Connectivity

Buy Now Datasheet

4-1534796-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 17 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Depth 0.287 inch 0.287 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types DISCRETE DISCRETE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED POLYAMIDE6 GLASS FILLED POLYAMIDE6
MIL Conformance NO NO
Mains Connector Rating 2A 2A
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 2 A 2 A
Rated Voltage 50 V 250 V
Reference Standard UL UL
Terminal Pitch 2.5 mm 2.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-2 94V-2
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
Contact Finish Termination NOT APPLICABLE

Compare 9-1740154-6 with alternatives

Compare 4-1534796-6 with alternatives